345-014-540-558

Heilind Number:EDA345-014-540-558
Manufacturer:EDAC
Manufacturer Number:345-014-540-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-558

Detailed Description

Enhance your PCB connectivity with our two-row Board to Board Card Edge Connector. Designed for optimal performance, this connector features 14 positions with a pitch of .1 inches, ensuring secure and efficient data transmission. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in any environment, while its straight mount orientation offers easy installation. Operating within a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity with this essential component for seamless PCB integration.