345-014-540-588

Heilind Number:EDA345-014-540-588
Manufacturer:EDAC
Manufacturer Number:345-014-540-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-588

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector, meticulously crafted for optimal performance. Featuring a vibrant green hue, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 14 positions spread across 2 rows and a pitch of .1 inches, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees reliable transmission, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your PCB design with this essential connector.