345-014-540-603

Heilind Number:EDA345-014-540-603
Manufacturer:EDAC
Manufacturer Number:345-014-540-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-603

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Featuring 14 positions in a single row, it ensures seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Crafted with Copper Alloy contacts, it provides excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assemblies with this reliable green connector.