345-014-540-604

Heilind Number:EDA345-014-540-604
Manufacturer:EDAC
Manufacturer Number:345-014-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-604

Detailed Description

Elevate your electronic connections with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 14 positions, allowing for efficient and reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless assembly. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for various environments. Its straight mount orientation further simplifies installation, making it an essential component for your PCB connectivity needs.