345-014-540-612

Heilind Number:EDA345-014-540-612
Manufacturer:EDAC
Manufacturer Number:345-014-540-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-612

Detailed Description

Enhance your PCB connections with our 14-position Board To Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in diverse environmental conditions, with an operating temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, guarantees excellent conductivity and durability. With a 1-row design and a pitch of .1 in, it offers precise and efficient PCB mating. Its straight mount orientation and green color make it easy to identify and install. Upgrade your connectivity solutions with this high-quality connector, perfect for a wide range of applications.