345-014-540-658

Heilind Number:EDA345-014-540-658
Manufacturer:EDAC
Manufacturer Number:345-014-540-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-658

Detailed Description

Enhance your PCB connectivity with our 14-position card edge connector, designed for seamless board-to-board integration. Crafted from high-quality UL 94V-0 thermoplastic polyester, this connector ensures durability and reliability in any application. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and operating temperature range of -40 to 105°C make it suitable for a wide range of environments. With a pitch of .1 inches and straight mount orientation, installation is quick and easy. Trust in this connector for efficient and secure data transmission in your electronic designs.