345-014-540-678

Heilind Number:EDA345-014-540-678
Manufacturer:EDAC
Manufacturer Number:345-014-540-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-678

Detailed Description

Enhance connectivity on your PCB with our versatile 14-position straight card edge connector. Designed for seamless integration, this high-quality connector features a durable UL 94V-0 thermoplastic polyester housing and reliable copper alloy contacts for optimal performance. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in your electronic assemblies. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures consistent functionality in various environments. Trust in its robust construction and green color, making it easy to identify and install. Upgrade your connectivity solutions with this essential component for a wide range of applications in the electronics industry.