345-014-540-688

Heilind Number:EDA345-014-540-688
Manufacturer:EDAC
Manufacturer Number:345-014-540-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-688

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with a compact row spacing of .2 inches, perfect for optimizing space on your board. The durable housing material, UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments, while the copper alloy contact material provides efficient conductivity. With a straight mount orientation and a pitch of .1 inch, installation is quick and easy. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your PCB design with this essential component.