345-014-540-802

Heilind Number:EDA345-014-540-802
Manufacturer:EDAC
Manufacturer Number:345-014-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers secure and efficient signal transmission. The 14 positions allow for versatile connectivity options, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for seamless and robust connectivity.