345-014-540-803

Heilind Number:EDA345-014-540-803
Manufacturer:EDAC
Manufacturer Number:345-014-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-803

Detailed Description

Enhance your PCB connections with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your circuit board. Crafted with copper alloy contacts, it guarantees reliable conductivity for your electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers exceptional performance and longevity. Perfect for various projects, this straight-mount connector is a must-have for any PCB assembly task. Elevate your connectivity solutions with this essential component.