345-014-540-804

Heilind Number:EDA345-014-540-804
Manufacturer:EDAC
Manufacturer Number:345-014-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-804

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable performance with its 3A amperage rating. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and efficient power transmission. With 14 positions spread across 2 rows and a pitch of .1 inches, it allows for secure and precise connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for seamless data and power transfers in your electronic setups.