345-014-540-812

Heilind Number:EDA345-014-540-812
Manufacturer:EDAC
Manufacturer Number:345-014-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-812

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With two rows of 14 copper alloy contacts, it offers seamless connectivity for your PCB applications. The compact .1-inch pitch and .2-inch row spacing make it easy to integrate, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Upgrade your setup with this essential connector for seamless and efficient electronic communication.