345-014-540-858

Heilind Number:EDA345-014-540-858
Manufacturer:EDAC
Manufacturer Number:345-014-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-858

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 14 positions spread across 2 rows, allowing for efficient signal transmission. The straight mount orientation and a pitch of .1 inch ensure a secure fit, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability. With copper alloy contacts and an amperage of 3A, this connector offers reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Elevate your PCB assembly with this essential component.