345-014-540-878

Heilind Number:EDA345-014-540-878
Manufacturer:EDAC
Manufacturer Number:345-014-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-540-878

Detailed Description

Elevate your connectivity solutions with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a compact design featuring two rows and 14 positions, it offers efficient space utilization without compromising on functionality. The contact material, crafted from quality Copper Alloy, guarantees optimal conductivity for uninterrupted data transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built for durability and longevity. Whether you're enhancing existing systems or designing new ones, our Board-to-Board PCB Connector is the perfect choice for streamlined and dependable connectivity.