345-014-541-102

Heilind Number:EDA345-014-541-102
Manufacturer:EDAC
Manufacturer Number:345-014-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-102

Detailed Description

Enhance your PCB connectivity with this high-quality, green board-to-board connector. Designed for optimal performance, it features 14 positions with a single row layout, ensuring seamless data transfer. The copper alloy contacts guarantee reliable conductivity, while the UL 94V-0 thermoplastic polyester housing ensures durability. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and efficient assembly. Its straight mount orientation makes installation a breeze, and with an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic projects with this essential connector, a must-have in any toolbox.