345-014-541-104

Heilind Number:EDA345-014-541-104
Manufacturer:EDAC
Manufacturer Number:345-014-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 14 positions, ensuring reliable and efficient data transfer. The green housing, made of UL 94V-0 Thermoplastic Polyester, provides durability and safety. Each contact is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and space-saving connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your electronics with this essential connector.