345-014-541-107

Heilind Number:EDA345-014-541-107
Manufacturer:EDAC
Manufacturer Number:345-014-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-107

Detailed Description

Enhance your PCB connectivity with this 14-position Board To Board Card Edge Connector. Designed for efficiency and durability, its UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in various environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is seamless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a valuable asset for any project. Elevate your connectivity solutions with this high-quality component.