345-014-541-108

Heilind Number:EDA345-014-541-108
Manufacturer:EDAC
Manufacturer Number:345-014-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-108

Detailed Description

Enhance your PCB connectivity with our 14-position Straight Board-To-Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this green connector ensures secure and reliable connections. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission on a single row. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in diverse environments. Elevate your electronic projects with this essential component, crafted for quality and longevity.