345-014-541-158

Heilind Number:EDA345-014-541-158
Manufacturer:EDAC
Manufacturer Number:345-014-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, its straight mount orientation and single row configuration ensure easy installation. With 14 positions and a compact pitch of .1 inches, it offers efficient signal transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester and featuring Copper Alloy contacts, it guarantees durability and reliability in any application. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this essential component.