345-014-541-178

Heilind Number:EDA345-014-541-178
Manufacturer:EDAC
Manufacturer Number:345-014-541-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-178

Detailed Description

Enhance your PCB connectivity with this high-performance, 14-position Board To Board Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in a variety of environments. Featuring a straight mount orientation and a pitch of .1 inch, this connector offers easy, precise installation on your circuit board. The copper alloy contacts guarantee optimal conductivity, while the 3A amperage rating supports efficient power transmission. With a wide operating temperature range of -40 to 105 degrees Celsius, it's suitable for use in both standard and demanding applications. Upgrade your connectivity solutions with this essential component.