345-014-541-202

Heilind Number:EDA345-014-541-202
Manufacturer:EDAC
Manufacturer Number:345-014-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-202

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic devices. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both reliability and aesthetic appeal. With a current rating of 3 A and contact material made of Copper Alloy, it guarantees efficient power transmission. Its dual-row configuration with 14 positions and a pitch of .1 inch provides ample space for intricate PCB layouts. The straight mount orientation and .2-inch row spacing offer easy installation and maintenance. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Perfect for professionals in the electronics industry, this connector is a must-have for any project requiring secure and stable board-to-board connections. Upgrade your design with this essential component and experience seamless performance like never before.