345-014-541-204

Heilind Number:EDA345-014-541-204
Manufacturer:EDAC
Manufacturer Number:345-014-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-204

Detailed Description

Elevate your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic systems. Crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Featuring 14 contact positions with copper alloy material, it guarantees reliable power transmission at a 3A amperage. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial environments. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for dependable performance in your electronic projects.