345-014-541-207

Heilind Number:EDA345-014-541-207
Manufacturer:EDAC
Manufacturer Number:345-014-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this 2-row connector features 14 positions for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability while meeting stringent safety standards. Copper Alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last. Upgrade your system with our high-quality, straight-mount Card Edge Connector.