345-014-541-208

Heilind Number:EDA345-014-541-208
Manufacturer:EDAC
Manufacturer Number:345-014-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-208

Detailed Description

Enhance connectivity in your electronic projects with this green Board-to-Board PCB Connector. Designed for efficiency, it features a straight mount orientation and boasts a durable UL 94V-0 Thermoplastic Polyester housing material. With a double row configuration and a total of 14 positions, it ensures seamless signal transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Upgrade your PCB connections with this high-quality connector.