345-014-541-212

Heilind Number:EDA345-014-541-212
Manufacturer:EDAC
Manufacturer Number:345-014-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-212

Detailed Description

Elevate your PCB connectivity with our 14-position Board to Board PCB Connector, designed for seamless card edge integration. Boasting a sturdy UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage. Its dual-row configuration, featuring a .1" pitch and .2" row spacing, allows for efficient signal transmission in a compact form factor. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's ideal for demanding industrial environments. Trust in our connector to streamline your PCB assembly process and maximize performance.