345-014-541-258

Heilind Number:EDA345-014-541-258
Manufacturer:EDAC
Manufacturer Number:345-014-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both reliability and safety. With two rows of 14 copper alloy contacts, it offers optimal signal transmission and power delivery. The compact .1-inch pitch and .2-inch row spacing make it perfect for space-constrained applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance in any environment. Whether you're a tech enthusiast or a seasoned professional, our connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.