345-014-541-278

Heilind Number:EDA345-014-541-278
Manufacturer:EDAC
Manufacturer Number:345-014-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-278

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions with dual rows for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing offers reliable insulation, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector provides precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your device's connectivity with this essential component.