345-014-541-288

Heilind Number:EDA345-014-541-288
Manufacturer:EDAC
Manufacturer Number:345-014-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-288

Detailed Description

Enhance your PCB connectivity with this high-quality 14-position board-to-board card edge connector. Designed for optimal performance, it features durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transmission. With a compact pitch of .1 inches and a straight mount orientation, it offers easy installation onto your PCB. The two-row design with a row spacing of .2 inches allows for efficient signal routing. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your PCB assembly with this green-colored connector, a must-have in your electronic toolkit.