345-014-541-402

Heilind Number:EDA345-014-541-402
Manufacturer:EDAC
Manufacturer Number:345-014-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-402

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 14 positions with a single row layout and a compact .1-inch pitch. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Upgrade your setup with this essential connector, perfect for achieving seamless connectivity on your PCBs.