345-014-541-404

Heilind Number:EDA345-014-541-404
Manufacturer:EDAC
Manufacturer Number:345-014-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-404

Detailed Description

Enhance your PCB connectivity with our 14-position Board To Board Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in harsh environments, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system's efficiency and reliability with this essential component.