345-014-541-407

Heilind Number:EDA345-014-541-407
Manufacturer:EDAC
Manufacturer Number:345-014-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The 14-position connector, with a compact .1-inch pitch, facilitates seamless data transmission, while its copper alloy contacts guarantee optimal conductivity. Designed for efficiency, its straight mount orientation and single-row configuration offer easy installation on circuit boards. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105°C, it's suitable for a wide range of industrial environments. Upgrade your system's connectivity with this essential component.