345-014-541-412

Heilind Number:EDA345-014-541-412
Manufacturer:EDAC
Manufacturer Number:345-014-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-412

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row design and 14 positions, it ensures seamless and efficient connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Perfect for various applications in electronics and technology, it's a must-have component for any project. Upgrade your PCB connections with this premium connector and experience seamless performance like never before.