345-014-541-478

Heilind Number:EDA345-014-541-478
Manufacturer:EDAC
Manufacturer Number:345-014-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-478

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 14 positions in a single row, allowing for efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh conditions, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is effortless. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Upgrade your system's connectivity with this essential component.