345-014-541-502

Heilind Number:EDA345-014-541-502
Manufacturer:EDAC
Manufacturer Number:345-014-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-502

Detailed Description

Enhance your connectivity with our versatile 14-position Board To Board PCB Connector, designed for seamless integration in electronic systems. With a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a double-row configuration with a .1-inch pitch and .2-inch row spacing, it allows for efficient data transmission between PCBs. The straight mount orientation and operating temperature range of -40 to 105 °C further enhance its usability. Trust in this essential component for secure and efficient card edge connections in your electronic assemblies.