345-014-541-503

Heilind Number:EDA345-014-541-503
Manufacturer:EDAC
Manufacturer Number:345-014-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-503

Detailed Description

Enhance connectivity within your electronic devices with this 14-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a sleek green hue, this connector ensures reliable performance even in demanding environments. The copper alloy contacts offer superior conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. With a straight mount orientation and dual rows, it facilitates secure and stable connections on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various applications in the industrial and commercial sectors. Upgrade your interconnect solutions with this high-quality connector, designed for optimal performance and longevity.