345-014-541-507

Heilind Number:EDA345-014-541-507
Manufacturer:EDAC
Manufacturer Number:345-014-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-507

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector. Designed for optimal performance, this connector features UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue, ensuring both durability and aesthetics. With two rows and a pitch of .1 inches, it offers seamless integration onto your board. Its copper alloy contact material guarantees reliable signal transmission, while the 3A amperage and 14 positions cater to various power and data requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for diverse applications. Embrace superior connectivity with this Straight-mount orientated connector.