345-014-541-508

Heilind Number:EDA345-014-541-508
Manufacturer:EDAC
Manufacturer Number:345-014-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-508

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inch, this connector offers seamless data transfer. The 14 positions and straight mount orientation provide versatility in your PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Elevate your connectivity solutions with this high-quality connector.