345-014-541-578

Heilind Number:EDA345-014-541-578
Manufacturer:EDAC
Manufacturer Number:345-014-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-578

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for optimal signal transmission, it features 14 positions across 2 rows, allowing for seamless integration on your PCB. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contact material guarantees efficient power delivery. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation facilitates secure installation, making it a must-have component for seamless board-to-board connections.