345-014-541-588

Heilind Number:EDA345-014-541-588
Manufacturer:EDAC
Manufacturer Number:345-014-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-588

Detailed Description

Enhance your PCB assembly with our 14-position Card Edge Connector, designed for seamless board-to-board connections. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.