345-014-541-604

Heilind Number:EDA345-014-541-604
Manufacturer:EDAC
Manufacturer Number:345-014-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-604

Detailed Description

Elevate your PCB connectivity with our 14-position card edge connector. Designed for seamless board-to-board connections, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Engineered for optimal performance, it boasts copper alloy contacts and a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector to deliver seamless and efficient electronic connectivity for your projects. Elevate your PCB connectivity with our 14-position card edge connector. Designed for seamless board-to-board connections, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. Engineered for optimal performance, it boasts copper alloy contacts and a 3A amperage rating. With a pitch of .1 inches and row spacing of .2 inches, achieving precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Trust in this connector to deliver seamless and efficient electronic connectivity for your projects.