345-014-541-607

Heilind Number:EDA345-014-541-607
Manufacturer:EDAC
Manufacturer Number:345-014-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, it adds a pop of color to your PCB setup while providing reliable functionality. With an amperage of 3A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. This single-row connector boasts 14 positions, perfect for various connectivity needs. Crafted with copper alloy contacts, it ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether for DIY projects or professional applications, this connector, with a straight mount orientation, offers seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential component.