345-014-541-608

Heilind Number:EDA345-014-541-608
Manufacturer:EDAC
Manufacturer Number:345-014-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-608

Detailed Description

Enhance connectivity within your electronic devices with this versatile green Board To Board PCB Connector. Engineered for high performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery with an amperage of 3A. With 14 positions and a compact .1-inch pitch, it facilitates seamless data transmission on your PCB. The straight mount orientation and 1-row design offer easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Upgrade your systems with this essential component for efficient and secure card edge connections.