345-014-541-612

Heilind Number:EDA345-014-541-612
Manufacturer:EDAC
Manufacturer Number:345-014-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-612

Detailed Description

Enhance your PCB connectivity with our 14-position card edge connector. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector guarantees both reliability and aesthetics. The copper alloy contact material ensures secure and efficient data transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy integration into your circuit board setup. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various industrial applications.Upgrade your PCB assembly with this essential component.