345-014-541-658

Heilind Number:EDA345-014-541-658
Manufacturer:EDAC
Manufacturer Number:345-014-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-658

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this connector features 14 positions with a single row layout, allowing for efficient data transfer. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and durability. The UL 94V-0 Thermoplastic Polyester housing ensures reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and reliable connectivity.