345-014-541-688

Heilind Number:EDA345-014-541-688
Manufacturer:EDAC
Manufacturer Number:345-014-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-688

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features 14 positions on a single row, with a compact pitch of .1 inch for efficient space utilization. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environmental conditions, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for diverse applications. Upgrade your electronic assemblies with this essential component.