345-014-541-803

Heilind Number:EDA345-014-541-803
Manufacturer:EDAC
Manufacturer Number:345-014-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-803

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector in a vibrant green hue. Designed for efficiency and durability, it features a 2-row configuration with 14 positions, allowing for seamless data transmission. The UL 94V-0 thermoplastic polyester housing ensures safety and reliability, while the copper alloy contacts guarantee optimal signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for smooth installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic assemblies with this essential component.