345-014-541-804

Heilind Number:EDA345-014-541-804
Manufacturer:EDAC
Manufacturer Number:345-014-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-804

Detailed Description

Enhance connectivity with our durable and efficient Board To Board PCB Connector. Designed with precision, this connector features 14 positions spread across two rows, allowing for seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures robust performance even in demanding environments. Copper Alloy contacts guarantee reliable conductivity, while a pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it offers versatility in placement. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality component.