345-014-541-807

Heilind Number:EDA345-014-541-807
Manufacturer:EDAC
Manufacturer Number:345-014-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-807

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring fourteen positions and two rows for seamless data transmission, this connector ensures reliable and efficient circuitry. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contacts, guarantees long-lasting quality and optimal conductivity. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers easy integration onto your PCB. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Trust in this green-colored connector for secure and stable connections in your electronic assemblies.