345-014-541-808

Heilind Number:EDA345-014-541-808
Manufacturer:EDAC
Manufacturer Number:345-014-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-808

Detailed Description

Enhance your circuit connections with our Green Board To Board PCB Connector, a reliable solution for seamless data transmission. With a low amperage of 3A, this connector is designed for efficiency in power delivery. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in any environment. Featuring two rows of Copper Alloy contacts with a pitch of .1 inch and row spacing of .2 inch, it offers 14 positions for secure and stable connectivity. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in our high-quality product to optimize your electronics assembly.