345-014-541-812

Heilind Number:EDA345-014-541-812
Manufacturer:EDAC
Manufacturer Number:345-014-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-014-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:14
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-014-541-812

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector, designed for seamless integration in electronic applications. Featuring a robust UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a compact .1-inch pitch and dual-row configuration, it offers 14 positions for efficient signal transmission. Operating flawlessly at temperatures ranging from -40 to 105°C, it's a dependable choice for a wide range of systems. Its straight mount orientation and .2-inch row spacing add to its convenience, making it an essential component for your connectivity needs.